
8116 | |
---|---|
DigiKey Part Number | 134-8116-ND |
Manufacturer | |
Manufacturer Product Number | 8116 |
Description | ADJUSTABLE PREMIUM WRIST STRAP 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap One Size 100 kOhms Camouflage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Snap Lock | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 100 kOhms | |
Size | One Size | |
Color | Camouflage | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.40000 | $157.40 |