Image for 8109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8109

DigiKey Part Number
134-8109-ND
Manufacturer
Manufacturer Product Number
8109
Description
PREMIUM 1M COILED CORD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 1 MOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
ACL Staticide Inc
Cord Termination
4mm Snap Socket, Banana Plug
Packaging
Bulk
Strap Closure
Expansion
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.94000$83.94
10$73.12200$731.22
25$69.92240$1,748.06
50$67.80440$3,390.22
100$65.90600$6,590.60
250$63.68668$15,921.67
500$62.19598$31,097.99
1,000$60.84592$60,845.92
Manufacturers Standard Package