
8100 | |
---|---|
DigiKey Part Number | 134-8100-ND |
Manufacturer | |
Manufacturer Product Number | 8100 |
Description | ECONOMY 1M COILED CORD - 6FT DAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Dark Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 6' (1.83m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Dark Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.22000 | $50.22 |