
7275RBM2472 | |
|---|---|
DigiKey Part Number | 134-7275RBM2472-ND |
Manufacturer | |
Manufacturer Product Number | 7275RBM2472 |
Description | TABLE MAT ELASTOMER BLUE 72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Blue 72" (1.83m) 6' X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 72" (1.83m) 6' | |
Width | 2' (0.61m) | |
Thickness | 0.060" (1.52mm) | |
Color | Blue | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,206.51000 | $1,206.51 |

