
7250 | |
---|---|
DigiKey Part Number | 134-7250-ND |
Manufacturer | |
Manufacturer Product Number | 7250 |
Description | SWAB SINGLE HEAD FOAM 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | - | |
Handle Length | 2.36" (59.9mm) | |
Quantity | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,325.35000 | $1,325.35 |