
7022 | |
---|---|
DigiKey Part Number | 134-7022-ND |
Manufacturer | |
Manufacturer Product Number | 7022 |
Description | SWAB SINGLE HEAD FOAM 100PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 100 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | - | |
Handle Length | 4.00" (101.6mm) | |
Quantity | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $419.83000 | $419.83 |