
4400DG1 | |
|---|---|
DigiKey Part Number | 134-4400DG1-ND |
Manufacturer | |
Manufacturer Product Number | 4400DG1 |
Description | STATICIDE ESD POLYCOAT -DARK GRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESD Paint |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Cleaner, Treatment Type | ESD Paint | |
Usage | - | |
Specifications | 1 Gallon | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,047.87000 | $3,047.87 |
| 10 | $2,859.38000 | $28,593.80 |
| 25 | $2,798.86840 | $69,971.71 |



