
88990-2D08 | |
---|---|
DigiKey Part Number | 4294-88990-2D08CT-ND - Cut Tape (CT) 4294-88990-2D08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88990-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=4. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 103 | |
Number of Positions | 230 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Gray | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $26.54600 | $265.46 |
25 | $24.87920 | $621.98 |
50 | $23.69040 | $1,184.52 |
100 | $22.55890 | $2,255.89 |
250 | $21.14628 | $5,286.57 |