
59011-0107N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0107N-001TR-ND - Tape & Reel (TR) 4294-59011-0107N-001CT-ND - Cut Tape (CT) 4294-59011-0107N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0107N-001 |
Description | 10P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.059" (1.50mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.59400 | $65.94 |
| 100 | $5.60380 | $560.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.08267 | $3,049.60 |
| 1,200 | $4.84000 | $5,808.00 |
| 1,800 | $4.70347 | $8,466.25 |
| 3,000 | $4.53701 | $13,611.03 |
| 4,200 | $4.43063 | $18,608.65 |
| 6,000 | $4.32058 | $25,923.48 |

