
59011-0047N-001 | |
---|---|
DigiKey Part Number | 4294-59011-0047N-001TR-ND - Tape & Reel (TR) 4294-59011-0047N-001CT-ND - Cut Tape (CT) 4294-59011-0047N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0047N-001 |
Description | 4P, 2.0MM PITCH WTB WAFER CONN. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.059" (1.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.70700 | $57.07 |
100 | $4.84780 | $484.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.27108 | $2,562.65 |
1,200 | $4.06718 | $4,880.62 |
1,800 | $3.95246 | $7,114.43 |
3,000 | $3.81256 | $11,437.68 |
4,200 | $3.72314 | $15,637.19 |
6,000 | $3.63065 | $21,783.90 |
15,000 | $3.40355 | $51,053.25 |