New Product
52525-00741-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52525-01341-001

DigiKey Part Number
4294-52525-01341-001TR-ND - Tape & Reel (TR)
4294-52525-01341-001CT-ND - Cut Tape (CT)
4294-52525-01341-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52525-01341-001
Description
13P, 0.5MM PITCH NON-ZIF FFC/FPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$4.52800$45.28
25$4.24440$106.11
50$4.04200$202.10
100$3.84850$384.85
250$3.60728$901.82
500$3.43488$1,717.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.27074$3,270.74
2,000$3.11458$6,229.16
3,000$3.02674$9,080.22
5,000$2.91961$14,598.05
7,000$2.85114$19,957.98
10,000$2.78033$27,803.30
25,000$2.60641$65,160.25
Manufacturers Standard Package