
52519-0060M-001 | |
---|---|
DigiKey Part Number | 4294-52519-0060M-001TR-ND - Tape & Reel (TR) 4294-52519-0060M-001CT-ND - Cut Tape (CT) 4294-52519-0060M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52519-0060M-001 |
Description | 6P, 0.5MM BACK FLIP FFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.32200 | $13.22 |
25 | $1.23840 | $30.96 |
50 | $1.17740 | $58.87 |
100 | $1.12080 | $112.08 |
250 | $1.05068 | $262.67 |
500 | $1.00026 | $500.13 |
1,000 | $0.95248 | $952.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88137 | $2,644.11 |
6,000 | $0.83926 | $5,035.56 |
9,000 | $0.81558 | $7,340.22 |
15,000 | $0.78671 | $11,800.65 |
21,000 | $0.76825 | $16,133.25 |
30,000 | $0.74917 | $22,475.10 |
75,000 | $0.70229 | $52,671.75 |