
51736-0670G-005 | |
---|---|
DigiKey Part Number | 4294-51736-0670G-005TR-ND - Tape & Reel (TR) 4294-51736-0670G-005CT-ND - Cut Tape (CT) 4294-51736-0670G-005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51736-0670G-005 |
Description | 67P, 0.5MM M.2 CARD CONN. H=4.2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.53700 | $85.37 |
25 | $8.00160 | $200.04 |
50 | $7.61960 | $380.98 |
100 | $7.25570 | $725.57 |
250 | $6.80060 | $1,700.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.29309 | $4,719.82 |
1,500 | $5.99273 | $8,989.09 |
2,250 | $5.82372 | $13,103.37 |
3,750 | $5.61765 | $21,066.19 |
5,250 | $5.48595 | $28,801.24 |
7,500 | $5.34976 | $40,123.20 |