
51688-0330M-001 | |
---|---|
DigiKey Part Number | 4294-51688-0330M-001TR-ND - Tape & Reel (TR) 4294-51688-0330M-001CT-ND - Cut Tape (CT) 4294-51688-0330M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0330M-001 |
Description | 33P, 0.3MM PITCH EASY-ON FPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.60300 | $26.03 |
25 | $2.44040 | $61.01 |
50 | $2.32380 | $116.19 |
100 | $2.21200 | $221.20 |
250 | $2.07344 | $518.36 |
500 | $1.97442 | $987.21 |
1,000 | $1.88007 | $1,880.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.72093 | $6,023.26 |
7,000 | $1.63879 | $11,471.53 |
10,500 | $1.59257 | $16,721.99 |
17,500 | $1.53623 | $26,884.03 |
24,500 | $1.50021 | $36,755.15 |
35,000 | $1.46296 | $51,203.60 |