
51678-00401-001 | |
---|---|
DigiKey Part Number | 4294-51678-00401-001TR-ND - Tape & Reel (TR) 4294-51678-00401-001CT-ND - Cut Tape (CT) 4294-51678-00401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51678-00401-001 |
Description | 4PIN, 1.0MM PITCH EASY-ON FFC/FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.56800 | $15.68 |
25 | $1.46800 | $36.70 |
50 | $1.39760 | $69.88 |
100 | $1.33020 | $133.02 |
250 | $1.24708 | $311.77 |
500 | $1.18732 | $593.66 |
1,000 | $1.13057 | $1,130.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07655 | $2,153.10 |
4,000 | $1.02512 | $4,100.48 |
6,000 | $0.99620 | $5,977.20 |
10,000 | $0.96093 | $9,609.30 |
14,000 | $0.93838 | $13,137.32 |
20,000 | $0.91506 | $18,301.20 |
50,000 | $0.85781 | $42,890.50 |
100,000 | $0.81690 | $81,690.00 |