
51540-02001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-02001-001TR-ND - Tape & Reel (TR) 4294-51540-02001-001CT-ND - Cut Tape (CT) 4294-51540-02001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-02001-001 |
Description | 0.5MM PITCH 20 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A per Contact |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.071" (1.80mm) | Housing Color Black |
Locking Feature Flip Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.57700 | $65.77 |
| 25 | $6.16600 | $154.15 |
| 50 | $5.87020 | $293.51 |
| 100 | $5.58980 | $558.98 |
| 250 | $5.23908 | $1,309.77 |
| 500 | $4.98880 | $2,494.40 |
| 1,000 | $4.75055 | $4,750.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.65687 | $9,313.74 |
| 4,000 | $4.43466 | $17,738.64 |
| 6,000 | $4.30966 | $25,857.96 |
| 10,000 | $4.15719 | $41,571.90 |
| 14,000 | $4.05975 | $56,836.50 |
| 20,000 | $3.95898 | $79,179.60 |

