
51168-03001-001 | |
---|---|
DigiKey Part Number | 4294-51168-03001-001TR-ND - Tape & Reel (TR) 4294-51168-03001-001CT-ND - Cut Tape (CT) 4294-51168-03001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51168-03001-001 |
Description | 30P, 0.4MM PITCH BTB RCPT. S/T S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.13700 | $51.37 |
25 | $4.81720 | $120.43 |
50 | $4.58520 | $229.26 |
100 | $4.36630 | $436.63 |
250 | $4.09296 | $1,023.24 |
500 | $3.89720 | $1,948.60 |
1,000 | $3.71107 | $3,711.07 |
2,500 | $3.47871 | $8,696.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $3.25199 | $21,137.94 |
13,000 | $3.09687 | $40,259.31 |
19,500 | $3.00962 | $58,687.59 |