
50696-0160M-002 | |
---|---|
DigiKey Part Number | 4294-50696-0160M-002TR-ND - Tape & Reel (TR) 4294-50696-0160M-002CT-ND - Cut Tape (CT) 4294-50696-0160M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0160M-002 |
Description | 0.5MM PITCH 16P ZIF BACK-FLIP F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.84000 | $28.40 |
25 | $2.66400 | $66.60 |
50 | $2.53540 | $126.77 |
100 | $2.41360 | $241.36 |
250 | $2.26216 | $565.54 |
500 | $2.15398 | $1,076.99 |
1,000 | $2.05109 | $2,051.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.92260 | $4,806.50 |
5,000 | $1.83083 | $9,154.15 |
7,500 | $1.77921 | $13,344.07 |
12,500 | $1.71624 | $21,453.00 |
17,500 | $1.67600 | $29,330.00 |
25,000 | $1.63437 | $40,859.25 |