New Product
50430-006H0H0-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50430-006H0H0-001

DigiKey Part Number
4294-50430-006H0H0-001-ND
Manufacturer
Manufacturer Product Number
50430-006H0H0-001
Description
6P, 1.0MM WTB CONN HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Plastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.29700$12.97
25$1.21520$30.38
50$1.15780$57.89
100$1.10270$110.27
250$1.03328$258.32
500$0.98384$491.92
1,000$0.93679$936.79
3,000$0.86684$2,600.52
Manufacturers Standard Package