
50208-00201-001 | |
---|---|
DigiKey Part Number | 4294-50208-00201-001TR-ND - Tape & Reel (TR) 4294-50208-00201-001CT-ND - Cut Tape (CT) 4294-50208-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-00201-001 |
Description | 2P, 0.8MM PITCH WTB IDC MALE CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
100 | $0.43680 | $43.68 |
500 | $0.38986 | $194.93 |
1,000 | $0.37130 | $371.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.33982 | $1,189.37 |
7,000 | $0.32357 | $2,264.99 |
10,500 | $0.31443 | $3,301.51 |
17,500 | $0.30329 | $5,307.57 |
24,500 | $0.29617 | $7,256.16 |
35,000 | $0.28881 | $10,108.35 |
87,500 | $0.27073 | $23,688.88 |
175,000 | $0.25782 | $45,118.50 |