
50419-03041-001 | |
|---|---|
DigiKey Part Number | 4294-50419-03041-001TR-ND - Tape & Reel (TR) 4294-50419-03041-001CT-ND - Cut Tape (CT) 4294-50419-03041-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-03041-001 |
Description | 30P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 100 | $2.05700 | $205.70 |
| 500 | $1.83570 | $917.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79944 | $1,799.44 |
| 2,000 | $1.71349 | $3,426.98 |
| 3,000 | $1.66510 | $4,995.30 |
| 5,000 | $1.60615 | $8,030.75 |
| 7,000 | $1.56846 | $10,979.22 |
| 10,000 | $1.52949 | $15,294.90 |

