
50419-02441-001 | |
|---|---|
DigiKey Part Number | 4294-50419-02441-001TR-ND - Tape & Reel (TR) 4294-50419-02441-001CT-ND - Cut Tape (CT) 4294-50419-02441-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-02441-001 |
Description | 24P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.05500 | $20.55 |
| 100 | $1.74870 | $174.87 |
| 500 | $1.56028 | $780.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52936 | $1,529.36 |
| 2,000 | $1.45632 | $2,912.64 |
| 3,000 | $1.41522 | $4,245.66 |
| 5,000 | $1.36510 | $6,825.50 |
| 7,000 | $1.33307 | $9,331.49 |
| 10,000 | $1.29994 | $12,999.40 |

