
50408-03001-001 | |
---|---|
DigiKey Part Number | 4294-50408-03001-001TR-ND - Tape & Reel (TR) 4294-50408-03001-001CT-ND - Cut Tape (CT) 4294-50408-03001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50408-03001-001 |
Description | 30P, 1.0 MM PITCH WTB WAFER CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.81600 | $28.16 |
100 | $2.39190 | $239.19 |
500 | $2.13470 | $1,067.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.97524 | $2,962.86 |
3,000 | $1.88092 | $5,642.76 |
4,500 | $1.82786 | $8,225.37 |
7,500 | $1.76315 | $13,223.62 |
10,500 | $1.72181 | $18,079.01 |
15,000 | $1.67903 | $25,185.45 |
37,500 | $1.57400 | $59,025.00 |