
50390-020H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50390-020H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50390-020H0H0-001 |
Description | 20P, 2.0MM PITCH WTB HOUSING D/R |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color White |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2316108-0 | TE Connectivity AMP Connectors | 3,426 | 17-2-2316108-0-ND | $7.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.88620 | $44.31 |
| 100 | $0.84350 | $84.35 |
| 250 | $0.79092 | $197.73 |
| 500 | $0.75308 | $376.54 |
| 1,000 | $0.71708 | $717.08 |
| 3,000 | $0.66348 | $1,990.44 |

