
50389-004H0H0-001 | |
---|---|
DigiKey Part Number | 4294-50389-004H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-004H0H0-001 |
Description | 4P, 2.0MM WTB CONN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.24680 | $6.17 |
50 | $0.23540 | $11.77 |
100 | $0.22470 | $22.47 |
250 | $0.21072 | $52.68 |
500 | $0.20054 | $100.27 |
1,000 | $0.19090 | $190.90 |
3,000 | $0.17663 | $529.89 |