New Product
50310-0034N-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50310-0024N-002

DigiKey Part Number
4294-50310-0024N-002TR-ND - Tape & Reel (TR)
4294-50310-0024N-002CT-ND - Cut Tape (CT)
4294-50310-0024N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50310-0024N-002
Description
2P, 2.0MM PITCH WTB WAFER CONN.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.256" (6.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A per Contact
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.77000$17.70
100$1.50320$150.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.29778$1,038.22
1,600$1.23573$1,977.17
2,400$1.20084$2,882.02
4,000$1.15831$4,633.24
5,600$1.13114$6,334.38
8,000$1.10302$8,824.16
20,000$1.03397$20,679.40
40,000$0.98464$39,385.60
80,000$0.93769$75,015.20
Manufacturers Standard Package