
50276-007H0H0-001 | |
---|---|
DigiKey Part Number | 4294-50276-007H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50276-007H0H0-001 |
Description | 7P, 1.25MM PITCH WTB HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.16760 | $4.19 |
50 | $0.15760 | $7.88 |
100 | $0.15110 | $15.11 |
250 | $0.14124 | $35.31 |
500 | $0.13450 | $67.25 |
1,000 | $0.12801 | $128.01 |
3,000 | $0.11843 | $355.29 |