
50271-0050N-001 | |
---|---|
DigiKey Part Number | 4294-50271-0050N-001TR-ND - Tape & Reel (TR) 4294-50271-0050N-001CT-ND - Cut Tape (CT) 4294-50271-0050N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50271-0050N-001 |
Description | 5 POS, 1.25 MM PITCH WTB WAFER C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.49800 | $14.98 |
100 | $1.27270 | $127.27 |
500 | $1.13568 | $567.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.05079 | $1,576.18 |
3,000 | $1.00057 | $3,001.71 |
4,500 | $0.97234 | $4,375.53 |
7,500 | $0.93791 | $7,034.32 |
10,500 | $0.91591 | $9,617.06 |
15,000 | $0.89314 | $13,397.10 |
37,500 | $0.83725 | $31,396.88 |
75,000 | $0.79731 | $59,798.25 |