
52525-03541-001 | |
|---|---|
DigiKey Part Number | 4294-52525-03541-001TR-ND - Tape & Reel (TR) 4294-52525-03541-001CT-ND - Cut Tape (CT) 4294-52525-03541-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52525-03541-001 |
Description | 35P, 0.5MM PITCH NON-ZIF FFC/FPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.51000 | $10.51 |
| 10 | $8.93400 | $89.34 |
| 25 | $8.36880 | $209.22 |
| 50 | $7.96960 | $398.48 |
| 100 | $7.58780 | $758.78 |
| 250 | $7.11236 | $1,778.09 |
| 500 | $6.77276 | $3,386.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.44941 | $6,449.41 |
| 2,000 | $6.14158 | $12,283.16 |
| 3,000 | $5.96844 | $17,905.32 |
| 5,000 | $5.75729 | $28,786.45 |
| 7,000 | $5.62234 | $39,356.38 |
| 10,000 | $5.48277 | $54,827.70 |


