
50246-01801-001 | |
---|---|
DigiKey Part Number | 4294-50246-01801-001TR-ND - Tape & Reel (TR) 4294-50246-01801-001CT-ND - Cut Tape (CT) 4294-50246-01801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01801-001 |
Description | 18P, 1.0MM WTB WAFER SMT R/A D/R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.23700 | $42.37 |
100 | $3.60050 | $360.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $3.08278 | $2,774.50 |
1,800 | $2.93557 | $5,284.03 |
2,700 | $2.85274 | $7,702.40 |
4,500 | $2.75176 | $12,382.92 |
6,300 | $2.68723 | $16,929.55 |
9,000 | $2.62048 | $23,584.32 |
22,500 | $2.45655 | $55,272.38 |