
50246-00801-001 | |
|---|---|
DigiKey Part Number | 4294-50246-00801-001TR-ND - Tape & Reel (TR) 4294-50246-00801-001CT-ND - Cut Tape (CT) 4294-50246-00801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-00801-001 |
Description | 8P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.75700 | $37.57 |
| 100 | $3.19080 | $319.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.81202 | $2,530.82 |
| 1,800 | $2.67774 | $4,819.93 |
| 2,700 | $2.60223 | $7,026.02 |
| 4,500 | $2.51010 | $11,295.45 |
| 6,300 | $2.45122 | $15,442.69 |
| 9,000 | $2.39033 | $21,512.97 |




