Connector Header Surface Mount 9 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50228-0094N-001

DigiKey Part Number
4294-50228-0094N-001TR-ND - Tape & Reel (TR)
4294-50228-0094N-001CT-ND - Cut Tape (CT)
4294-50228-0094N-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50228-0094N-001
Description
9P, 1.0 MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.169" (4.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Plastic, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
50VAC
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,960
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.02800$10.28
100$0.87640$87.64
500$0.78186$390.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76633$766.33
2,000$0.72974$1,459.48
3,000$0.70910$2,127.30
5,000$0.68400$3,420.00
7,000$0.66794$4,675.58
10,000$0.65132$6,513.20
Manufacturers Standard Package