
50228-0064N-001 | |
---|---|
DigiKey Part Number | 4294-50228-0064N-001TR-ND - Tape & Reel (TR) 4294-50228-0064N-001CT-ND - Cut Tape (CT) 4294-50228-0064N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0064N-001 |
Description | 6P, 1.0 MM PITCH WTB WAFER CONN. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68200 | $6.82 |
100 | $0.57970 | $57.97 |
500 | $0.51730 | $258.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49258 | $492.58 |
2,000 | $0.46901 | $938.02 |
3,000 | $0.45577 | $1,367.31 |
5,000 | $0.43962 | $2,198.10 |
7,000 | $0.42928 | $3,004.96 |
10,000 | $0.41861 | $4,186.10 |
25,000 | $0.39239 | $9,809.75 |
50,000 | $0.37366 | $18,683.00 |
100,000 | $0.35583 | $35,583.00 |