
50208-01201-001 | |
|---|---|
DigiKey Part Number | 4294-50208-01201-001TR-ND - Tape & Reel (TR) 4294-50208-01201-001CT-ND - Cut Tape (CT) 4294-50208-01201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-01201-001 |
Description | 12P, 0.8MM WTB IDT CONN., SMT S/ |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.7A |
Mounting Type | Voltage Rating 36VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.14300 | $11.43 |
| 25 | $1.07200 | $26.80 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.97100 | $97.10 |
| 250 | $0.90964 | $227.41 |
| 500 | $0.86606 | $433.03 |
| 1,000 | $0.82470 | $824.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.77700 | $2,719.50 |
| 7,000 | $0.73990 | $5,179.30 |
| 10,500 | $0.71902 | $7,549.71 |
| 17,500 | $0.69356 | $12,137.30 |
| 24,500 | $0.67729 | $16,593.60 |
| 35,000 | $0.66047 | $23,116.45 |




