
50208-00601-001 | |
|---|---|
DigiKey Part Number | 4294-50208-00601-001TR-ND - Tape & Reel (TR) 4294-50208-00601-001CT-ND - Cut Tape (CT) 4294-50208-00601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-00601-001 |
Description | 0.8MM PITCH WTB IDC MALE CONN.SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Blade | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Plastic |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.68500 | $16.85 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.27712 | $638.56 |
| 1,000 | $1.21612 | $1,216.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.14584 | $4,010.44 |
| 7,000 | $1.09113 | $7,637.91 |
| 10,500 | $1.06036 | $11,133.78 |
| 17,500 | $1.02283 | $17,899.52 |
| 24,500 | $0.99884 | $24,471.58 |
| 35,000 | $0.97404 | $34,091.40 |



