



PRO-OB-519 | |
---|---|
DigiKey Part Number | 535-PRO-OB-519TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-519 |
Description | RF ANT 434MHZ STAMPED MET SLD |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Stamped Metal Solder Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz | |
Frequency Range | - | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | ISM | |
Base Product Number |