



AX7DAF1-322.265625T | |
---|---|
DigiKey Part Number | 535-AX7DAF1-322.265625TTR-ND - Tape & Reel (TR) 535-AX7DAF1-322.265625TCT-ND - Cut Tape (CT) 535-AX7DAF1-322.265625TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-322.265625T |
Description | XTAL OSC XO 322.26562MHZ LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 322.26562 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-322.265625T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 322.26562 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 65mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.70000 | $98.70 |
10 | $85.76100 | $857.61 |
50 | $77.76280 | $3,888.14 |
100 | $74.55720 | $7,455.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $70.52520 | $17,631.30 |