ASE-8.000MHZ-E-T | |
---|---|
DigiKey Part Number | 535-ASE-8.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-8.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-8.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-8.000MHZ-E-T |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-8.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.39323 | $5,393.23 |
2,000 | $4.85361 | $9,707.22 |
3,000 | $4.70821 | $14,124.63 |
5,000 | $4.56108 | $22,805.40 |
7,000 | $4.54919 | $31,844.33 |
10,000 | $4.53746 | $45,374.60 |