


AX3HAF1-100.0000T | |
---|---|
DigiKey Part Number | 535-AX3HAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AX3HAF1-100.0000TCT-ND - Cut Tape (CT) 535-AX3HAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-100.0000T |
Description | XTAL OSC XO 100MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-100.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.40000 | $40.40 |
10 | $35.11000 | $351.10 |
25 | $33.20200 | $830.05 |
50 | $31.82740 | $1,591.37 |
100 | $30.51290 | $3,051.29 |
250 | $30.15080 | $7,537.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.52835 | $26,528.35 |
2,000 | $25.43661 | $50,873.22 |
3,000 | $24.81961 | $74,458.83 |