Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3DAF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AX3DAF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AX3DAF1-156.2500T3CT-ND - Cut Tape (CT) 535-AX3DAF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-156.2500T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-156.2500 | Abracon LLC | 0 | 535-15030-ND | $0.00000 | Parametric Equivalent |
| AX3DAF1-156.2500T | Abracon LLC | 23,954 | AX3DAF1-156.2500T-ND | $31.39830 | Parametric Equivalent |
| CL3225-156.250-3.3-25-X-T-TR | Raltron Electronics | 80 | 2151-CL3225-156.250-3.3-25-X-T-TRCT-ND | $42.26000 | Direct |
| SG3225VEN 156.250000M-CDGA3 | EPSON | 660 | 114-SG3225VEN156.250000M-CDGA3CT-ND | $178.16000 | Direct |
| 510BCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510BCA156M250CAG-ND | $45.09575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $36.01800 | $360.18 |
| 25 | $34.06000 | $851.50 |
| 50 | $32.65260 | $1,632.63 |
| 100 | $31.30250 | $3,130.25 |
| 250 | $29.68620 | $7,421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.46182 | $76,385.46 |











