
AX3-0006-T | |
---|---|
DigiKey Part Number | 535-AX3-0006-TTR-ND - Tape & Reel (TR) 535-AX3-0006-TCT-ND - Cut Tape (CT) 535-AX3-0006-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3-0006-T |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3-0006-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.21000 | $37.21 |
10 | $32.31900 | $323.19 |
25 | $30.08960 | $752.24 |
50 | $28.03480 | $1,401.74 |
100 | $27.45700 | $2,745.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.43220 | $22,432.20 |