
AX3-0005-T | |
|---|---|
DigiKey Part Number | 535-AX3-0005-TTR-ND - Tape & Reel (TR) 535-AX3-0005-TCT-ND - Cut Tape (CT) 535-AX3-0005-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3-0005-T |
Description | XTAL OSC XO 100MHZ 1.8V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3-0005-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $28.31500 | $283.15 |
| 25 | $26.77560 | $669.39 |
| 50 | $25.66760 | $1,283.38 |
| 100 | $24.60610 | $2,460.61 |
| 250 | $23.27144 | $5,817.86 |
| 500 | $22.64202 | $11,321.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.39095 | $21,390.95 |
| 2,000 | $20.50981 | $41,019.62 |
| 3,000 | $20.01184 | $60,035.52 |

