8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Abracon: Who We Are Today

AWSCR-8.00CELB-C33-T3

DigiKey Part Number
535-15113-2-ND - Tape & Reel (TR)
535-15113-1-ND - Cut Tape (CT)
535-15113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-8.00CELB-C33-T3
Description
CERAMIC RES 8.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.96000$29.60
25$2.79520$69.88
50$2.68020$134.01
100$2.57000$257.00
250$2.43060$607.65
500$2.32998$1,164.99
1,000$2.23353$2,233.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.08889$6,266.67
6,000$2.00251$12,015.06
9,000$1.95366$17,582.94
15,000$1.89383$28,407.45
21,000$1.85545$38,964.45
30,000$1.81563$54,468.90
Manufacturers Standard Package