


AWSCR-3.58CPLA-C30-T4 | |
---|---|
DigiKey Part Number | 535-15077-2-ND - Tape & Reel (TR) 535-15077-1-ND - Cut Tape (CT) 535-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.58CPLA-C30-T4 |
Description | CERAMIC RES 3.5800MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.16900 | $31.69 |
25 | $2.99960 | $74.99 |
50 | $2.87620 | $143.81 |
100 | $2.75690 | $275.69 |
250 | $2.60592 | $651.48 |
500 | $2.50022 | $1,250.11 |
1,000 | $2.39683 | $2,396.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.04469 | $8,178.76 |
8,000 | $2.03152 | $16,252.16 |
12,000 | $2.02470 | $24,296.40 |
20,000 | $1.99703 | $39,940.60 |
28,000 | $1.95657 | $54,783.96 |
40,000 | $1.91459 | $76,583.60 |