



AWSCR-25.00CW-T | |
|---|---|
DigiKey Part Number | 535-10038-2-ND - Tape & Reel (TR) 535-10038-1-ND - Cut Tape (CT) 535-10038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-25.00CW-T |
Description | CERAMIC RES 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-25.00CW-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 25 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.26880 | $163.44 |
| 100 | $3.13400 | $313.40 |
| 250 | $2.96336 | $740.84 |
| 500 | $2.84086 | $1,420.43 |
| 1,000 | $2.72329 | $2,723.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.33866 | $7,015.98 |
| 6,000 | $2.24666 | $13,479.96 |
| 9,000 | $2.23881 | $20,149.29 |
| 15,000 | $2.22987 | $33,448.05 |
| 21,000 | $2.22449 | $46,714.29 |
| 30,000 | $2.21390 | $66,417.00 |

