


AWSCR-16.00MTD-T | |
|---|---|
DigiKey Part Number | 535-9362-2-ND - Tape & Reel (TR) 535-9362-1-ND - Cut Tape (CT) 535-9362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-16.00MTD-T |
Description | CERAMIC RES 16.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-16.00MTD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.5% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.185" L x 0.161" W (4.70mm x 4.10mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.14560 | $157.28 |
| 100 | $3.02880 | $302.88 |
| 250 | $2.82128 | $705.32 |
| 500 | $2.67840 | $1,339.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.40314 | $2,403.14 |
| 2,000 | $2.31464 | $4,629.28 |
| 3,000 | $2.29169 | $6,875.07 |
| 5,000 | $2.26744 | $11,337.20 |
| 7,000 | $2.26058 | $15,824.06 |
| 10,000 | $2.25383 | $22,538.30 |


