


AWCCA-48R32H11-C01-B | |
|---|---|
DigiKey Part Number | 535-12501-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-48R32H11-C01-B |
Description | RX 1 COIL 1 LAYER 10.5UH 2.6A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10.5µH Wireless Charging Coil Receiver 190mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | 28 @ 100kHz | |
Current Rating (Amps) | 2.6A | |
Current - Saturation (Isat) | 15A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.90" L x 1.28" W x 0.04" H (48.5mm x 32.5mm x 1.2mm) |

