ATXAIG-H13-F-26.000MHZ-F25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXAIG-H13-F-26.000MHZ-F25-T3

DigiKey Part Number
535-ATXAIG-H13-F-26.000MHZ-F25-T3TR-ND - Tape & Reel (TR)
535-ATXAIG-H13-F-26.000MHZ-F25-T3CT-ND - Cut Tape (CT)
535-ATXAIG-H13-F-26.000MHZ-F25-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXAIG-H13-F-26.000MHZ-F25-T3
Description
XTAL OSC TCXO 20 MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.15000$15.15
10$14.48000$144.80
50$14.14260$707.13
100$12.12240$1,212.24
500$11.78558$5,892.79
1,000$9.93355$9,933.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.42844$28,285.32
6,000$9.09171$54,550.26
Manufacturers Standard Package