
ATXAIG-H13-F-24.000MHZ-F25-T3 | |
---|---|
DigiKey Part Number | 535-ATXAIG-H13-F-24.000MHZ-F25-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-H13-F-24.000MHZ-F25-T3CT-ND - Cut Tape (CT) 535-ATXAIG-H13-F-24.000MHZ-F25-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H13-F-24.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 50 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $18.50600 | $185.06 |
50 | $17.62640 | $881.32 |
100 | $15.42350 | $1,542.35 |
500 | $14.98240 | $7,491.20 |
1,000 | $12.77911 | $12,779.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.89779 | $35,693.37 |
6,000 | $11.45713 | $68,742.78 |