
ATX-H12-F-10.000MHZ-F25-T | |
---|---|
DigiKey Part Number | 535-ATX-H12-F-10.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-10.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-10.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-10.000MHZ-F25-T |
Description | XTAL OSC TCXO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $14.31200 | $143.12 |
50 | $13.18200 | $659.10 |
100 | $12.63760 | $1,263.76 |
500 | $11.45730 | $5,728.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.30267 | $10,302.67 |
2,000 | $9.90095 | $19,801.90 |
3,000 | $9.78469 | $29,354.07 |
5,000 | $9.66441 | $48,322.05 |
7,000 | $9.64285 | $67,499.95 |